MS27513E12F3S
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27513E12F3S by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS27513E12F3S by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27513E12F3S by Defense Logistics Agency

MS27513E12F3S
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/57-358
Contact Quantities
3
Contact Sizes
16
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Receptacle, Box Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
12-3
Want to compare parts?
  1. MS27513E12F3S
    Defense Logistics Agency
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27513E12F3S

This table gives cross-reference parts and alternative options found for MS27513E12F3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27513E12F3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27513E12F3S MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS27513E12F3S vs MS27513E12F3S
MS27513E12F3S MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27513E12F3S vs MS27513E12F3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27513E12F3S by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27513E12F3S by Defense Logistics Agency

  • Please alert me when MS27513E12F3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27513E12F3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27513E12F3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27513E12F3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27513E12F3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27513E12F3S by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: