Part Details for MS27513E12B3P by Amphenol Corporation
Overview of MS27513E12B3P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27513E12B3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27513E12B3P
|
Mouser Electronics | Circular MIL Spec Connector JT 3C 3#16 PIN RECP RoHS: Not Compliant | 0 |
|
$52.8900 / $55.9900 | Order Now |
Part Details for MS27513E12B3P
MS27513E12B3P CAD Models
MS27513E12B3P Part Data Attributes
|
MS27513E12B3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27513E12B3P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM-NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |