Part Details for MS27513E10F5P by Conesys
Overview of MS27513E10F5P by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27513E10F5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK6877
|
Newark | Ae2 5C 5#20 Pin Recp |Aero Electric/conesys MS27513E10F5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$21.6600 / $27.2300 | Buy Now |
DISTI #
2403-MS27513E10F5P-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$10.2400 / $17.0600 | Buy Now |
DISTI #
31900802
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$15.8617 / $17.3422 | Buy Now |
|
Powell Electronics | Front, box mount rec. (long grommet) Min Qty: 1 | 111 |
|
$29.6700 / $36.2700 | Buy Now |