Part Details for MS27513E10F13S by Amphenol Corporation
Overview of MS27513E10F13S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27513E10F13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27513E10F13S
|
Mouser Electronics | Circular MIL Spec Connector JT 13C 13#22M SKT RECP RoHS: Compliant | 0 |
|
$60.9800 / $84.6200 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$45.4900 / $59.0800 | Buy Now |
Part Details for MS27513E10F13S
MS27513E10F13S CAD Models
MS27513E10F13S Part Data Attributes
|
MS27513E10F13S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27513E10F13S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |