Part Details for MS27511F12CL by Glenair Inc
Overview of MS27511F12CL by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511F12CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5699
|
Newark | Connector |Glenair MS27511F12CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$51.8300 / $198.4800 | Buy Now |
DISTI #
3937-MS27511F12CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$301.7300 | Buy Now |
DISTI #
MS27511F12CL
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 12 - Bulk (Alt: MS27511F12CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 145 Factory Stock |
|
$48.8698 / $220.5300 | Buy Now |
DISTI #
77970573
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$45.5875 | Buy Now |
DISTI #
71048353
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$46.7564 / $188.4872 | Buy Now |
DISTI #
GLEMS27511F12CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$116.2844 / $198.4770 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 96 |
|
$135.8300 / $226.1800 | Buy Now |
Part Details for MS27511F12CL
MS27511F12CL CAD Models
MS27511F12CL Part Data Attributes
|
MS27511F12CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511F12CL
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |
Alternate Parts for MS27511F12CL
This table gives cross-reference parts and alternative options found for MS27511F12CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511F12CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511T12CL | Connector Accessory | Glenair Inc | MS27511F12CL vs MS27511T12CL |