Part Details for MS27510F8CN by Glenair Inc
Overview of MS27510F8CN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510F8CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27510F8CN
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel Finish Shell Size 8 - Bulk (Alt: MS27510F8CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS27510F8CN
MS27510F8CN CAD Models
MS27510F8CN Part Data Attributes
|
MS27510F8CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510F8CN
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 8 |
Alternate Parts for MS27510F8CN
This table gives cross-reference parts and alternative options found for MS27510F8CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510F8CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510A8CN | Connector Accessory, | Glenair Inc | MS27510F8CN vs MS27510A8CN |
MS27510B8CN | Connector Accessory, | Glenair Inc | MS27510F8CN vs MS27510B8CN |
MS27510C8CN | Connector Accessory, | Glenair Inc | MS27510F8CN vs MS27510C8CN |