Part Details for MS27510B8CN by Glenair Inc
Results Overview of MS27510B8CN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510B8CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5493
|
Newark | Connector |Glenair MS27510B8CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$50.8200 / $187.5100 | Buy Now |
DISTI #
MS27510B8CN
|
Avnet Americas | CONNECTOR ACCESSORY - Bulk (Alt: MS27510B8CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$48.7872 / $173.6125 | Buy Now |
DISTI #
631-MS27510B8CN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 8SH SZ WITH CHAIN/RING | 0 |
|
$48.9300 / $106.5900 | Order Now |
DISTI #
77978506
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$35.7179 / $76.7179 | Buy Now |
DISTI #
71046303
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$76.7179 / $178.0641 | Buy Now |
DISTI #
GLEMS27510B8CN
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environm... more | 0 |
|
$114.0191 / $187.5015 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 10 |
|
$133.1800 / $213.6800 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 6 |
|
$197.4000 / $328.7070 | Buy Now |
Part Details for MS27510B8CN
MS27510B8CN CAD Models
MS27510B8CN Part Data Attributes
|
MS27510B8CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510B8CN
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |
Alternate Parts for MS27510B8CN
This table gives cross-reference parts and alternative options found for MS27510B8CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510B8CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27510C8CN | Glenair Inc | $59.6466 | Connector Accessory, | MS27510B8CN vs MS27510C8CN |
MS27510A8CN | Glenair Inc | $59.6466 | Connector Accessory, | MS27510B8CN vs MS27510A8CN |
MS27510Z8CN | Glenair Inc | Check for Price | Connector Accessory | MS27510B8CN vs MS27510Z8CN |