There are no models available for this part yet.
Overview of MS27510A8A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27510A8A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5446
|
Newark | Connector |Glenair MS27510A8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.6500 / $117.3600 | Buy Now | |
DISTI #
3937-MS27510A8A-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$178.3700 | Buy Now | |
DISTI #
MS27510A8A
|
Avnet Americas | Connector Accessories Plug Protective Cover Gold Iridite Over Cadmium Over Nickel Finish Shell Size 8 - Bulk (Alt: MS27510A8A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$28.8904 / $130.3950 | Buy Now | |
DISTI #
631-MS27510A8A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 8SH SZ NO CHAIN/NO ROPE | 0 |
|
$25.4100 / $69.6200 | Order Now | |
DISTI #
GLEMS27510A8A
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$68.7644 / $117.3555 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 5 |
|
$80.3200 / $133.7400 | Buy Now |
CAD Models for MS27510A8A by Glenair Inc
Part Data Attributes for MS27510A8A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
8
|