Part Details for MS27508E18B35P by Corsair Electrical Connectors Inc
Results Overview of MS27508E18B35P by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27508E18B35P Information
MS27508E18B35P by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27508E18B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27508E18B35P-ND
|
DigiKey | MS27508E18B35P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$49.7785 / $63.8900 | Buy Now |
DISTI #
69821810
|
Verical | Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 2 |
|
$35.8866 / $52.3944 | Buy Now |
|
Quest Components | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$83.8200 | Buy Now |
DISTI #
MS27508E18B35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 86 |
|
$42.1350 / $55.9250 | Buy Now RFQ |
Part Details for MS27508E18B35P
MS27508E18B35P CAD Models
MS27508E18B35P Part Data Attributes
|
MS27508E18B35P
Corsair Electrical Connectors Inc
Buy Now
|
Compare Parts:
MS27508E18B35P
Corsair Electrical Connectors Inc
MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for MS27508E18B35P
This table gives cross-reference parts and alternative options found for MS27508E18B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E18B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27508E18B35P | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27508E18B35P vs MS27508E18B35P |
MS27508E18B35P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27508E18B35P vs MS27508E18B35P |