There are no models available for this part yet.
Overview of MS27508E18B32PA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27508E18B32PA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27508E18B32PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27508E18B32PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$179.8000 | Buy Now | |
DISTI #
654-MS27508E18B32PA
|
Mouser Electronics | Circular MIL Spec Connector 32P 18 SIZE BOX MOUNT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$69.4800 / $79.1300 | Order Now | |
DISTI #
MS27508E18B32PA
|
TTI | Circular MIL Spec Connector 32P 18 SIZE BOX MOUNT RECEPTACLE PIN Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.1400 / $64.2100 | Buy Now | |
DISTI #
MS27508E18B32PA
|
PEI Genesis | JT 32C 32#20 PIN RECP Min Qty: 1 | 38 |
|
$82.2000 / $107.4900 | Buy Now |
CAD Models for MS27508E18B32PA by Amphenol Corporation
Part Data Attributes for MS27508E18B32PA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for MS27508E18B32PA
This table gives cross-reference parts and alternative options found for MS27508E18B32PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E18B32PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27508E18B32PA | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27508E18B32PA vs MS27508E18B32PA |
MS27508E18B32PA | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | MS27508E18B32PA vs MS27508E18B32PA |