MS27508E16A35PA
Description: MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS27508E16A35PA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MS27508E16A35PA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MS27508E16A35PA
Avnet Americas Conn Subminiature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port - Bulk (Alt: MS27508E16A35PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 7 $195.0392
$195.0392 Buy Now
DISTI # 654-MS27508E16A35PA
Mouser Electronics Circular MIL Spec Connector 55P 16 SIZE BOX MOUNT RECEPTACLE PIN RoHS: Not Compliant 9
  • 1 $232.7200
  • 10 $217.9500
  • 25 $210.1300
$210.1300 / $232.7200 Buy Now
DISTI # MS27508E16A35PA
TTI Circular MIL Spec Connector 55P 16 SIZE BOX MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each Americas - 76
In Stock
  • 1 $152.6600
  • 10 $135.8700
  • 25 $101.9000
  • 50 $89.1600
$89.1600 / $152.6600 Buy Now

CAD Models for MS27508E16A35PA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MS27508E16A35PA by Amphenol Corporation

MS27508E16A35PA
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. MS27508E16A35PA
    Amphenol Corporation
    MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27508E16A35PA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27508E16A35PA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27508E16A35PA would you like to use for your alert(s)?
  • Please alert me when MS27508E16A35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27508E16A35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27508E16A35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27508E16A35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27508E16A35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27508E16A35PA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: