MS27508E16A26SD by:

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for MS27508E16A26SD by Defense Logistics Agency

Overview of MS27508E16A26SD by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27508E16A26SD

MS27508E16A26SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27508E16A26SD Part Data Attributes

MS27508E16A26SD Defense Logistics Agency
Buy Now
Compare Parts:
MS27508E16A26SD Defense Logistics Agency MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/57-357
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET
Other Description Receptacle, Box Mount Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 16
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number 16-26

Alternate Parts for MS27508E16A26SD

This table gives cross-reference parts and alternative options found for MS27508E16A26SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E16A26SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27508E16A26SD MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27508E16A26SD vs MS27508E16A26SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27508E16A26SD by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27508E16A26SD by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS27508E16A26SD would you like to use for your alert(s)?
  • Please alert me when MS27508E16A26SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27508E16A26SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27508E16A26SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27508E16A26SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27508E16A26SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27508E16A26SD by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: