Part Details for MS27508E12F35PC-CO by Conesys
Overview of MS27508E12F35PC-CO by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for MS27508E12F35PC-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E12F35PC-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Receptacle 22 Position Pin Contact Crimp Box Mount, WITHOUT contacts - Bulk (Alt: MS27508E12F35PC-LC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |