-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E12B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: MS27508E12B35P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$153.5760 | Buy Now |
DISTI #
654-MS27508E12B35P
|
Mouser Electronics | Circular MIL Spec Connector 22P FM SZ 12 PIN BOX MNT RoHS: Not Compliant | 2 |
|
$52.3100 / $76.4800 | Buy Now |
DISTI #
78968616
|
Verical | Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$41.3800 / $48.0800 | Buy Now |
|
Bristol Electronics | 736 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series II | 588 |
|
$25.0050 / $33.3400 | Buy Now |
DISTI #
MS27508E12B35P
|
TTI | Circular MIL Spec Connector 22P FM SZ 12 PIN BOX MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 154 In Stock |
|
$44.9300 / $72.8000 | Buy Now |
DISTI #
MS27508E12B35P
|
Avnet Asia | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port (Alt: MS27508E12B35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
$43.6150 / $48.7799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27508E12B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E12B35P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for MS27508E12B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E12B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27508E12B35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | MS27508E12B35P vs MS27508E12B35P |
MS27508E12B35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27508E12B35P vs MS27508E12B35P |
MS27508E12B35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | MS27508E12B35P vs MS27508E12B35P |
MS27508E12B35P | MIL Series Connector, | Aero-Electric Connector Inc | MS27508E12B35P vs MS27508E12B35P |