There are no models available for this part yet.
Overview of MS27508E10B13S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27508E10B13S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS27508E10B13S
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 10 SOC BOX MNT RoHS: Not Compliant | 0 |
|
$66.1000 / $82.0300 | Order Now | |
DISTI #
30838151
|
Verical | Conn Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$55.5730 / $60.8658 | Buy Now | |
DISTI #
MS27508E10B13S
|
PEI Genesis | JT 13C 13#22M SKT RECP Min Qty: 1 | 221 |
|
$47.3700 / $78.9500 | Buy Now |
CAD Models for MS27508E10B13S by Amphenol Corporation
Part Data Attributes for MS27508E10B13S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-355
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|