Part Details for MS27508E10A35A by Aero-Electric Connector Inc
Overview of MS27508E10A35A by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E10A35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E10A35A
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$56.0400 | Buy Now |
DISTI #
MS27508E10A35A
|
PEI Genesis | AE2 13C 13#22D PIN RECP Min Qty: 1 | 32 |
|
$37.1500 / $48.5800 | Buy Now |
Part Details for MS27508E10A35A
MS27508E10A35A CAD Models
MS27508E10A35A Part Data Attributes
|
MS27508E10A35A
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27508E10A35A
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 100 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | YELLOW CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-35 |