Part Details for MS27506B12-2 by Glenair Inc
Overview of MS27506B12-2 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27506B12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5373
|
Newark | Connector |Glenair MS27506B12-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$38.3600 / $118.6000 | Buy Now |
DISTI #
3937-MS27506B12-2-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$160.1700 | Buy Now |
DISTI #
MS27506B12-2
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: MS27506B12-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$113.6355 | Buy Now |
DISTI #
654-MS27506B12-2
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 14 |
|
$26.7600 / $117.1500 | Buy Now |
DISTI #
GLEMS27506B12-2
|
Heilind Electronics | STRAIN RELIEF/CLAMPS MIL-DTL-38999, I | Americas - 1 in Stock |
|
$63.2855 / $111.6212 | Buy Now |
DISTI #
77976978
|
Verical | Strain Relief Clamp 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.6923 / $27.8077 | Buy Now |
DISTI #
71048118
|
Verical | Strain Relief Clamp 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$27.8077 / $112.6282 | Buy Now |
|
Quest Components | 2 |
|
$31.7906 | Buy Now | |
|
Quest Components | 1 |
|
$38.1488 | Buy Now | |
DISTI #
MS27506B12-2
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$57.1200 / $64.3600 | Buy Now |
Part Details for MS27506B12-2
MS27506B12-2 CAD Models
MS27506B12-2 Part Data Attributes
|
MS27506B12-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27506B12-2
Glenair Inc
38999 I & II STRAIN REL SZ 12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12/13 |
Alternate Parts for MS27506B12-2
This table gives cross-reference parts and alternative options found for MS27506B12-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27506B12-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27506-F-12-2 | Connector Accessory, Backshell | ITT Interconnect Solutions | MS27506B12-2 vs MS27506-F-12-2 |
057-3007-012 | Connector Accessory, Backshell | ITT Interconnect Solutions | MS27506B12-2 vs 057-3007-012 |
057-3007-015 | Connector Accessory, Backshell | ITT Interconnect Solutions | MS27506B12-2 vs 057-3007-015 |
MS27506-B-12-2 | Connector Accessory, Backshell | ITT Interconnect Solutions | MS27506B12-2 vs MS27506-B-12-2 |