Part Details for MS27505E25B24SA by TE's AMP
Overview of MS27505E25B24SA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E25B24SA
MS27505E25B24SA CAD Models
MS27505E25B24SA Part Data Attributes
|
MS27505E25B24SA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27505E25B24SA
TE's AMP
24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: M39029/56-353; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 24 |
Alternate Parts for MS27505E25B24SA
This table gives cross-reference parts and alternative options found for MS27505E25B24SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E25B24SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-25N-24JA | MIL Series Connector, 24 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030T-25N-24JA |
76030T-25C-24SA | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030T-25C-24SA |
MB913Y25A24SA | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E25B24SA vs MB913Y25A24SA |
76030G-25D-24SA | MIL Series Connector, 24 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030G-25D-24SA |
MS27505G-25C-24SA | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs MS27505G-25C-24SA |
76030T-25B-24JA | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030T-25B-24JA |
MS27505G-25D-24SA | MIL Series Connector, 24 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs MS27505G-25D-24SA |
76030G-25B-24SA | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030G-25B-24SA |
MB913E25A24SA | 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E25B24SA vs MB913E25A24SA |
76030E-25D-24SA | MIL Series Connector, 24 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E25B24SA vs 76030E-25D-24SA |