Part Details for MS27505E23B53S-CO by Conesys
Overview of MS27505E23B53S-CO by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for MS27505E23B53S-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0571
|
Newark | Mil Series Connector, 53 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle |Aero Electric/conesys MS27505E23B53S-CO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7900 / $78.0900 | Buy Now |
DISTI #
MS27505E23B53S-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series I Receptacle 53 Position Socket Contact Crimp Box Mount, WITHOUT contacts - Bulk (Alt: MS27505E23B53S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$44.3100 / $123.3900 | Buy Now |
DISTI #
C1S150200736750
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 16 |
|
$57.4000 / $60.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$44.3100 / $123.3900 | Buy Now |