There are no models available for this part yet.
Overview of MS27505E23B53S-CO by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
CAD Models for MS27505E23B53S-CO by Aero-Electric Connector Inc
Part Data Attributes for MS27505E23B53S-CO by Aero-Electric Connector Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
53
|
Alternate Parts for MS27505E23B53S-CO
This table gives cross-reference parts and alternative options found for MS27505E23B53S-CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E23B53S-CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E23A53S | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27505E23B53S-CO vs MS27505E23A53S |
MS27505E23A53S | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27505E23B53S-CO vs MS27505E23A53S |
MB913Y23B53S | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E23B53S-CO vs MB913Y23B53S |
MB913Y23F53S | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E23B53S-CO vs MB913Y23F53S |
MS27505Y23N53S | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E23B53S-CO vs MS27505Y23N53S |
MS27505E23F53S | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27505E23B53S-CO vs MS27505E23F53S |
MS27505E23F53S | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E23B53S-CO vs MS27505E23F53S |
MB913E23A53S | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E23B53S-CO vs MB913E23A53S |
MS27505E23F53S | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E23B53S-CO vs MS27505E23F53S |
MB913E23N53S | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E23B53S-CO vs MB913E23N53S |