Part Details for MS27505E23B21S by Aero-Electric Connector Inc
Overview of MS27505E23B21S by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E23B21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E23B21S
|
PEI Genesis | AE1 21C 21#16 SKT RECP Min Qty: 1 | 35 |
|
$42.4900 / $55.5700 | Buy Now |
Part Details for MS27505E23B21S
MS27505E23B21S CAD Models
MS27505E23B21S Part Data Attributes
|
MS27505E23B21S
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E23B21S
Aero-Electric Connector Inc
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MS27505E23B21S
This table gives cross-reference parts and alternative options found for MS27505E23B21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E23B21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505Y23D21S | TE's AMP | Check for Price | 21 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MS27505Y23D21S |
MB913E23N21S | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MB913E23N21S |
MS27505Y23E21S | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MS27505Y23E21S |
MB913Y23N21S | TE's AMP | Check for Price | 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MB913Y23N21S |
MB913Y23A21S | TE's AMP | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MB913Y23A21S |
MB913E23B21S | TE's AMP | Check for Price | 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505E23B21S vs MB913E23B21S |
AE105E23B21S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27505E23B21S vs AE105E23B21S |