There are no models available for this part yet.
Overview of MS27505E21B39PC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS27505E21B39PC by TE Connectivity
Part Data Attributes for MS27505E21B39PC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Total Number of Contacts
|
39
|
Alternate Parts for MS27505E21B39PC
This table gives cross-reference parts and alternative options found for MS27505E21B39PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E21B39PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E21F39PC | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27505E21B39PC vs MS27505E21F39PC |
MS27505E21F39PC | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21B39PC vs MS27505E21F39PC |
MB913E21E39PC | 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21B39PC vs MB913E21E39PC |
AE105E21B39PC | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E21B39PC vs AE105E21B39PC |
MS27505E-21B-39PC | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21B39PC vs MS27505E-21B-39PC |
MS27505E21B39PC | 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21B39PC vs MS27505E21B39PC |
MS27505G-21N-39PC | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21B39PC vs MS27505G-21N-39PC |
MS27505E-21E-39PC | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21B39PC vs MS27505E-21E-39PC |
76030E-21D-39HC | MIL Series Connector, 39 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21B39PC vs 76030E-21D-39HC |
76030E-21B-39PC | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E21B39PC vs 76030E-21B-39PC |