MS27505E17B6S by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for MS27505E17B6S by Defense Logistics Agency

Overview of MS27505E17B6S by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS27505E17B6S

MS27505E17B6S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27505E17B6S Part Data Attributes

MS27505E17B6S Defense Logistics Agency
Buy Now
Compare Parts:
MS27505E17B6S Defense Logistics Agency MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/56-353
Contact Quantities 6
Contact Sizes 12
Contact Type Crp Rear Rlse
Coupling Type BAYONET
Other Description Receptacle, Box Mount Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number 17-6

Alternate Parts for MS27505E17B6S

This table gives cross-reference parts and alternative options found for MS27505E17B6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27505E17F6S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17B6S vs MS27505E17F6S
MS27505E17A6S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17B6S vs MS27505E17A6S
Part Number Description Manufacturer Compare
MS27505E17A06S 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6S vs MS27505E17A06S
MB913Y17D06S CONNECTOR, 6 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6S vs MB913Y17D06S
MS27505E17E06S CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6S vs MS27505E17E06S
MB913E17F06S 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6S vs MB913E17F06S
MS27505E17F6S(LC) MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27505E17B6S vs MS27505E17F6S(LC)
MS27505Y17N06S 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17B6S vs MS27505Y17N06S
MS27505E17A6S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17B6S vs MS27505E17A6S
MS27505E17C6S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17B6S vs MS27505E17C6S
MB913E17A06S CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6S vs MB913E17A06S
MS27505Y17E06S CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B6S vs MS27505Y17E06S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27505E17B6S by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27505E17B6S by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS27505E17B6S would you like to use for your alert(s)?
  • Please alert me when MS27505E17B6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27505E17B6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27505E17B6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27505E17B6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27505E17B6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27505E17B6S by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: