MS27505E17B26PB-CO
Description: MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS27505E17B26PB-CO by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

CAD Models for MS27505E17B26PB-CO by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27505E17B26PB-CO by Aero-Electric Connector Inc

MS27505E17B26PB-CO
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
26
Want to compare parts?
  1. MS27505E17B26PB-CO
    Aero-Electric Connector Inc
    MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27505E17B26PB-CO

This table gives cross-reference parts and alternative options found for MS27505E17B26PB-CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17B26PB-CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27505E-17F-26HB MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs MS27505E-17F-26HB
MS27505E17A26PB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27505E17B26PB-CO vs MS27505E17A26PB
76030G-17D-26PB MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs 76030G-17D-26PB
MS27505E-17D-26PB MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs MS27505E-17D-26PB
76030G-17C-26PB MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs 76030G-17C-26PB
MS27505E-17N-26HB MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs MS27505E-17N-26HB
76030E-17N-26HB MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs 76030E-17N-26HB
MS27505G-17C-26PB MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs MS27505G-17C-26PB
76030G-17N-26PB MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27505E17B26PB-CO vs 76030G-17N-26PB
MB913Y17A26PB CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17B26PB-CO vs MB913Y17A26PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27505E17B26PB-CO by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27505E17B26PB-CO by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27505E17B26PB-CO would you like to use for your alert(s)?
  • Please alert me when MS27505E17B26PB-CO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27505E17B26PB-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27505E17B26PB-CO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27505E17B26PB-CO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27505E17B26PB-CO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27505E17B26PB-CO by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: