Part Details for MS27505E13B98B by SOURIAU-SUNBANK
Overview of MS27505E13B98B by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E13B98B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2505
|
Newark | 8Lt 10C 10#20 Skt Recp |Souriau-Sunbank/eaton MS27505E13B98B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$96.2800 / $110.9200 | Buy Now |
DISTI #
1792-296838-ND
|
DigiKey | 8LT 10C 10#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$48.4200 / $78.8500 | Buy Now |
DISTI #
MS27505E13B98B
|
PEI Genesis | 8LT 10C 10#20 SKT RECP Min Qty: 1 | 10 |
|
$67.3100 / $78.8500 | Buy Now |
Part Details for MS27505E13B98B
MS27505E13B98B CAD Models
MS27505E13B98B Part Data Attributes
|
MS27505E13B98B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27505E13B98B
SOURIAU-SUNBANK
10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 13-98 |