There are no models available for this part yet.
Overview of MS27502T17NL by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502T17NL by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5355
|
Newark | Connector |Glenair MS27502T17NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$78.9300 / $302.2400 | Buy Now | |
DISTI #
3937-MS27502T17NL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$318.2310 / $529.8900 | Buy Now | |
DISTI #
MS27502T17NL
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: MS27502T17NL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27502T17NL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 wks AOC | 0 |
|
$75.6400 / $341.8600 | Order Now | |
DISTI #
GLEMS27502T17NL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$177.0805 / $302.2380 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 24 |
|
$206.8500 / $344.4300 | Buy Now | ||
JRH Electronics | CONNECTOR DUST CAP | 16 |
|
$318.2300 / $529.8920 | Buy Now |
CAD Models for MS27502T17NL by Glenair Inc
Part Data Attributes for MS27502T17NL by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|
Alternate Parts for MS27502T17NL
This table gives cross-reference parts and alternative options found for MS27502T17NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502T17NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C17NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502T17NL vs MS27502C17NL |
MS27502C17NL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502T17NL vs MS27502C17NL |
MS27502F17NL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502T17NL vs MS27502F17NL |
MS27502Z17NL | Connector Accessory | Glenair Inc | MS27502T17NL vs MS27502Z17NL |