Part Details for MS27502F9C by Glenair Inc
Results Overview of MS27502F9C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27502F9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5349
|
Newark | Connector |Glenair MS27502F9C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$51.8800 / $191.4300 | Buy Now |
DISTI #
MS27502F9C
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Electroless Nickel - Bulk (Alt: MS27502F9C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$48.1824 / $163.0691 | Buy Now |
DISTI #
631-MS27502F9C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant | 0 |
|
$50.1900 / $185.9400 | Order Now |
DISTI #
MS27502F9C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$160.3200 / $179.4900 | Buy Now |
DISTI #
GLEMS27502F9C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environme... more | 2 |
|
$24.7497 / $191.4300 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 7 |
|
$201.5690 / $335.6460 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 45 |
|
$35.4800 | Buy Now |
Part Details for MS27502F9C
MS27502F9C CAD Models
MS27502F9C Part Data Attributes
|
MS27502F9C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502F9C
Glenair Inc
Connector Accessory, Protective Cover
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 9 |
Alternate Parts for MS27502F9C
This table gives cross-reference parts and alternative options found for MS27502F9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27502B9C | Glenair Inc | $70.6962 | Connector Accessory, Protective Cover, | MS27502F9C vs MS27502B9C |