Part Details for MS27502F13CL by Amphenol Corporation
Overview of MS27502F13CL by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502F13CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27502F13CL
|
Avnet Americas | Protection Cap With Chain For Use With 13 Shell Size LJT Series Receptacle Circular Connectors Electroless Nickel Plated Aluminum Alloy - Bulk (Alt: MS27502F13CL) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27502F13CL
|
Avnet Americas | Protection Cap With Chain For Use With 13 Shell Size LJT Series Receptacle Circular Connectors Electroless Nickel Plated Aluminum Alloy - Bulk (Alt: MS27502F13CL) Min Qty: 23 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27502F13CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Dust Cap, JAMMS275012 - Recpt, ENP | 9 |
|
$13.8300 / $18.6900 | Buy Now |
Part Details for MS27502F13CL
MS27502F13CL CAD Models
MS27502F13CL Part Data Attributes
|
MS27502F13CL
Amphenol Corporation
Buy Now
|
Compare Parts:
MS27502F13CL
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |
Alternate Parts for MS27502F13CL
This table gives cross-reference parts and alternative options found for MS27502F13CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F13CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502B13CL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502F13CL vs MS27502B13CL |
MS27502Z13CL | Connector Accessory | Glenair Inc | MS27502F13CL vs MS27502Z13CL |
MS27502F13CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502F13CL vs MS27502F13CL |
MS27502T13CL | Connector Accessory | Glenair Inc | MS27502F13CL vs MS27502T13CL |
MS27502B13CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502F13CL vs MS27502B13CL |
MS27502C13CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502F13CL vs MS27502C13CL |