Part Details for MS27502C13NL by Defense Logistics Agency
Overview of MS27502C13NL by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27502C13NL
MS27502C13NL CAD Models
MS27502C13NL Part Data Attributes
|
MS27502C13NL
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27502C13NL
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |
Alternate Parts for MS27502C13NL
This table gives cross-reference parts and alternative options found for MS27502C13NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502C13NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502B13NL | Connector Accessory, Protective Cover, Aluminum Alloy, | Defense Logistics Agency | MS27502C13NL vs MS27502B13NL |