Part Details for MS27502B17CL by Spacecraft Components Corp
Overview of MS27502B17CL by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27502B17CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2359
|
Newark | Dust Cap W/ Chain, Rcpt, Size 17, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series I Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Spacecraft Components MS27502B17CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 / $20.1200 | Buy Now |
Part Details for MS27502B17CL
MS27502B17CL CAD Models
MS27502B17CL Part Data Attributes
|
MS27502B17CL
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27502B17CL
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 17 |
Alternate Parts for MS27502B17CL
This table gives cross-reference parts and alternative options found for MS27502B17CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B17CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502B17CL | Connector Accessory, Protective Cover, Aluminum Alloy, | Glenair Inc | MS27502B17CL vs MS27502B17CL |
MS27502T17CL | Connector Accessory, | Spacecraft Components Corp | MS27502B17CL vs MS27502T17CL |
MS27502C17CL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502B17CL vs MS27502C17CL |
MS27502Z17CL | Connector Accessory, | Spacecraft Components Corp | MS27502B17CL vs MS27502Z17CL |
MS27502R17CL | Connector Accessory, | Spacecraft Components Corp | MS27502B17CL vs MS27502R17CL |
MS27502C17CL | Connector Accessory, | Spacecraft Components Corp | MS27502B17CL vs MS27502C17CL |
MS27502C17CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502B17CL vs MS27502C17CL |
MS27502C17CL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B17CL vs MS27502C17CL |
MS27502F17CL | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502B17CL vs MS27502F17CL |
MS27502F17CL | Connector Accessory, | Spacecraft Components Corp | MS27502B17CL vs MS27502F17CL |