-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Protective Cover, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5235
|
Newark | Connector |Glenair MS27502B11NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$74.7300 / $275.7400 | Buy Now |
DISTI #
3937-MS27502B11NL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$390.4300 | Buy Now |
DISTI #
MS27502B11NL
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27502B11NL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$236.4194 | Buy Now |
DISTI #
654-MS27502B11NL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$70.1300 / $169.7700 | Order Now |
DISTI #
20062378
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$52.5128 / $112.8333 | Buy Now |
DISTI #
17316334
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$112.8333 / $261.8590 | Buy Now |
DISTI #
MS27502B11NL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.1900 / $289.4900 | Buy Now |
DISTI #
GLEMS27502B11NL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$167.6766 / $275.7375 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 24 |
|
$195.8600 / $314.2300 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 20 |
|
$290.2920 / $483.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27502B11NL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502B11NL
Glenair Inc
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |
This table gives cross-reference parts and alternative options found for MS27502B11NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502B11NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27502B11NL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502B11NL vs MS27502B11NL |
MS27502F11NL | Amphenol Corporation | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502B11NL vs MS27502F11NL |
MS27502R11NL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502B11NL vs MS27502R11NL |
MS27502F11NL | Glenair Inc | $86.9191 | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502B11NL vs MS27502F11NL |
MS27502C11NL | Glenair Inc | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502B11NL vs MS27502C11NL |