There are no models available for this part yet.
Overview of MS27501F25A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27501F25A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5171
|
Newark | Connector |Glenair MS27501F25A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.9700 / $176.0400 | Buy Now | |
DISTI #
MS27501F25A
|
Avnet Americas | Connector Accessories Plug Protective Covers Electroless Nickel - Bulk (Alt: MS27501F25A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27501F25A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR SHELL SIZE 17 | 0 |
|
$44.0600 / $97.4000 | Order Now | |
DISTI #
77984387
|
Verical | Connector Accessories Plug Protective Covers Electroless Nickel Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$31.4359 / $43.6538 | Buy Now | |
DISTI #
71047926
|
Verical | Connector Accessories Plug Protective Covers Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$43.6538 / $167.1795 | Buy Now | |
DISTI #
GLEMS27501F25A
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$103.1400 / $176.0400 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 2 |
|
$120.4800 / $200.6200 | Buy Now | ||
JRH Electronics | CONNECTOR DUST CAP | 1 |
|
$185.3540 / $308.6460 | Buy Now |
CAD Models for MS27501F25A by Glenair Inc
Part Data Attributes for MS27501F25A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
25
|
Alternate Parts for MS27501F25A
This table gives cross-reference parts and alternative options found for MS27501F25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27501F25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27501B25A | Connector Accessory, Protective Cover | Glenair Inc | MS27501F25A vs MS27501B25A |
MS27501T25A | Connector Accessory | Glenair Inc | MS27501F25A vs MS27501T25A |
MS27501C25A | Connector Accessory, Protective Cover | Glenair Inc | MS27501F25A vs MS27501C25A |