Part Details for MS27501B25CL by Amphenol PCD
Overview of MS27501B25CL by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501B25CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH4133
|
Newark | Dust Cap, Jamms27501 - Plug, cad |Amphenol Pcd MS27501B25CL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $21.6700 | Buy Now |
DISTI #
623-MS27501B25CL-ND
|
DigiKey | JAMMS27501 - PLUG, CAD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$16.9593 / $32.6500 | Buy Now |
DISTI #
72633823
|
RS | Dust Caps, JAMMS27501 - Plug, CAD | Amphenol Pcd MS27501B25CL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9100 | RFQ |
DISTI #
PCMMS27501B25CL
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 0 in Stock |
|
$20.6113 / $29.8654 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $26.8800 | Buy Now |
DISTI #
PCMMS27501B25CL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$20.6113 / $29.8654 | Buy Now |
DISTI #
MS27501B25CL
|
FDH Electronics | Connector Acc Min Qty: 1 | 65 |
|
$17.6730 / $24.3490 | Buy Now RFQ |