Part Details for MS27499E10F98P by Conesys
Overview of MS27499E10F98P by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27499E10F98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK6577
|
Newark | Ae2 6C 6#20 Pin Recp |Aero Electric/conesys MS27499E10F98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.7200 / $27.3100 | Buy Now |
DISTI #
2403-MS27499E10F98P-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$10.2800 / $17.1300 | Buy Now |
DISTI #
AERMS27499E10F98P
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 17 in Stock |
|
$25.7540 / $32.6218 | Buy Now |
DISTI #
31901249
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$17.3915 | Buy Now |
DISTI #
AERMS27499E10F98P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 51 |
|
$25.7540 / $32.6218 | Buy Now |
|
Powell Electronics | Front, box mount receptacle Min Qty: 1 | 153 |
|
$29.4500 / $36.0000 | Buy Now |