Part Details for MS27497T18B53PC by Corsair Electrical Connectors Inc
Overview of MS27497T18B53PC by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497T18B53PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27497T18B53PC-ND
|
DigiKey | MS27497T18B53PC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$89.7840 / $115.2300 | Buy Now |
DISTI #
69821291
|
Verical | Conn Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 5 |
|
$50.9159 / $79.4288 | Buy Now |
|
Quest Components | 4 |
|
$127.0900 | Buy Now | |
DISTI #
MS27497T18B53PC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 38 |
|
$45.7560 / $60.7300 | Buy Now RFQ |
Part Details for MS27497T18B53PC
MS27497T18B53PC CAD Models
MS27497T18B53PC Part Data Attributes
|
MS27497T18B53PC
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27497T18B53PC
Corsair Electrical Connectors Inc
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |