There are no models available for this part yet.
Overview of MS27497T10B35SA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27497T10B35SA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1792-292581-ND
|
DigiKey | 8T 13C 13#22D RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$40.4100 / $65.8100 | Buy Now | |
DISTI #
649-MS27497T10B35SA
|
Mouser Electronics | Circular MIL Spec Connector 8T 13C 13#22D RECP | 0 |
|
$71.6700 / $83.1700 | Order Now | |
DISTI #
70446855
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS27497T10B35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8200 / $40.9700 | RFQ | |
DISTI #
MS27497T10B35SA
|
TTI | Circular MIL Spec Connector 8T 13C 13#22D RECP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.0200 / $61.6700 | Buy Now | |
DISTI #
MS27497T10B35SA
|
PEI Genesis | 8T 13C 13#22D RECP Min Qty: 1 | 7 |
|
$63.5600 | Buy Now |
CAD Models for MS27497T10B35SA by SOURIAU-SUNBANK
Part Data Attributes for MS27497T10B35SA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-38999, LOW PROFILE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|