Part Details for MS27496E11B98S by Conesys
Overview of MS27496E11B98S by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27496E11B98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27496E11B98S-ND
|
DigiKey | AE1 6C 6#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$20.0000 / $33.3400 | Buy Now |
DISTI #
AER MS27496E11B98
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: AER MS27496E11B98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
MS27496E11B98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27496E11B98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27496E11B98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27496E11B98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS27496E11B98S
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 13 in Stock |
|
$26.3534 / $33.3811 | Buy Now |
DISTI #
33270151
|
Verical | Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$24.4000 / $30.8045 | Buy Now |
DISTI #
AERMS27496E11B98S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 39 |
|
$26.3534 / $33.3811 | Buy Now |
|
Powell Electronics | Front Box Mount Receptacle Min Qty: 1 | 391 |
|
$30.8200 / $37.6700 | Buy Now |