MS27496E-17C-11PC
HiRel Connectors Inc
Description: MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of MS27496E-17C-11PC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
TW8811-PC2-GR Renesas Electronics Corporation In-Car LCD Display Processor
HM2P11PC5110N2LF Amphenol Communications Solutions Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile.

CAD Models for MS27496E-17C-11PC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27496E-17C-11PC by HiRel Connectors Inc

MS27496E-17C-11PC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
3,8
Contact Sizes
12,20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
11
Want to compare parts?
  1. MS27496E-17C-11PC
    HiRel Connectors Inc
    MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27496E-17C-11PC

This table gives cross-reference parts and alternative options found for MS27496E-17C-11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496E-17C-11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76020E-17N-11HC MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020E-17N-11HC
MS27496G-17E-11HC MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496G-17E-11HC
MS27496E-17F-11HC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17F-11HC
MS27496T-17B-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496T-17B-11PC
MS27496T-17F-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496T-17F-11PC
MS27496E-17B-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17B-11PC
MS27496G-17N-11PC MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496G-17N-11PC
MS27496E-17N-11HC MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17N-11HC
MS27496G-17C-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496G-17C-11PC
76020E-17C-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020E-17C-11PC
Part Number Description Manufacturer Compare
76020E-17C-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020E-17C-11PC
76020E-17B-11HC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020E-17B-11HC
76020G-17F-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020G-17F-11PC
MS27496T-17C-11HC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496T-17C-11HC
MS27496E-17B-11PC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17B-11PC
MS27496G-17D-11PC MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496G-17D-11PC
MS27496E-17F-11HC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17F-11HC
MS27496E-17D-11PC MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs MS27496E-17D-11PC
76020T-17F-11HC MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020T-17F-11HC
76020G-17E-11PC MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-17C-11PC vs 76020G-17E-11PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496E-17C-11PC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496E-17C-11PC by HiRel Connectors Inc

  • Please alert me when MS27496E-17C-11PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496E-17C-11PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496E-17C-11PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496E-17C-11PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496E-17C-11PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496E-17C-11PC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: