Part Details for MS27488-12-2 by TE Connectivity
Overview of MS27488-12-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for MS27488-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8961
|
Newark | Sealing Plug Rohs Compliant: Yes |Deutsch Te Connectivity MS27488-12-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2700 / $0.5600 | Buy Now |
DISTI #
2266-MS27488-12-2-ND
|
DigiKey | SEALING PLUGS Min Qty: 300 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4763 In Stock |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
MS27488-12-2-ND
|
DigiKey | SEALING PLUGS Min Qty: 300 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2210 | Buy Now |
DISTI #
MS27488-12-2
|
Avnet Americas | DAUMS27488-12-2 - Bulk (Alt: MS27488-12-2) RoHS: Not Compliant Min Qty: 14435 Package Multiple: 5 Lead time: 3 Weeks, 2 Days Container: Bulk | 13052 |
|
$0.1410 | Buy Now |
DISTI #
73AJ8961
|
Avnet Americas | DAUMS27488-12-2 (Alt: 73AJ8961) RoHS: Not Compliant Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2700 / $0.4500 | Buy Now |
DISTI #
571-MS27488-12-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SEALING PLUGS RoHS: Compliant | 2779 |
|
$0.2080 / $0.5400 | Buy Now |
DISTI #
V37:1799_16256825
|
Arrow Electronics | Connector Accessories Sealing Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1910 | Americas - 134 |
|
$0.2246 / $0.4706 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
DCHMS27488-12-2
|
Heilind Electronics | SEALING PLUGS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69897996
|
Verical | Connector Accessories Sealing Plug RoHS: Compliant Min Qty: 145 Package Multiple: 5 | Americas - 490 |
|
$0.4815 | Buy Now |
Part Details for MS27488-12-2
MS27488-12-2 CAD Models
MS27488-12-2 Part Data Attributes:
|
MS27488-12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27488-12-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |