-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39W6604
|
Avnet Americas | Conn Subminiature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 39W6604) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$140.6100 / $166.5100 | Buy Now |
DISTI #
MS27484T8F35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS27484T8F35S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$160.7664 | Buy Now |
DISTI #
654-MS27484T8F35S
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 8 CBL MNT SOC RoHS: Not Compliant | 54 |
|
$203.5100 / $224.8300 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series II | 20 |
|
$102.6949 / $128.3686 | Buy Now |
DISTI #
MS27484T8F35S
|
TTI | Circular MIL Spec Connector 6P SZ 8 CBL MNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1115 In Stock |
|
$57.1400 / $80.0000 | Buy Now |
DISTI #
MS27484T8F35S
|
PEI Genesis | JT 6C 6#22D SKT PLUG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27484T8F35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T8F35S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |