Part Details for MS27484T24F35P by Amphenol Corporation
Overview of MS27484T24F35P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T24F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T24F35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: MS27484T24F35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
MS27484T24F35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: MS27484T24F35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$93.8375 / $465.3100 | Buy Now |
DISTI #
654-MS27484T24F35P
|
Mouser Electronics | Circular MIL Spec Connector 128P SZ 24 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$388.9900 / $423.9100 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR | 1 |
|
$90.3450 | Buy Now |
DISTI #
MS27484T24F35P
|
TTI | Circular MIL Spec Connector 128P SZ 24 CBL MOUNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$132.2600 / $150.7100 | Buy Now |
Part Details for MS27484T24F35P
MS27484T24F35P CAD Models
MS27484T24F35P Part Data Attributes:
|
MS27484T24F35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T24F35P
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |