MS27484T22F21P
Description: MIL Series Connector,

Overview of MS27484T22F21P by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for MS27484T22F21P by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS27484T22F21P
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 54
In Stock
  • 1 $63.3500
$63.3500 Buy Now
DISTI # MS27484T22F21P
PEI Genesis AE2 21C 21#16 PIN PLUG Min Qty: 1 42
  • 1 $62.6100
  • 10 $54.2600
  • 25 $47.8800
$47.8800 / $62.6100 Buy Now

CAD Models for MS27484T22F21P by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27484T22F21P by Aero-Electric Connector Inc

MS27484T22F21P
Aero-Electric Connector Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE. RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
21
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
100
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
22-21
Want to compare parts?
  1. MS27484T22F21P
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for MS27484T22F21P

This table gives cross-reference parts and alternative options found for MS27484T22F21P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27484T22F21P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27484T22F21P MIL Series Connector, Esterline Technologies Corporation MS27484T22F21P vs MS27484T22F21P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27484T22F21P by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27484T22F21P by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27484T22F21P would you like to use for your alert(s)?
  • Please alert me when MS27484T22F21P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27484T22F21P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27484T22F21P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27484T22F21P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27484T22F21P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27484T22F21P by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: