Part Details for MS27484T10F5P by Amphenol Corporation
Overview of MS27484T10F5P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T10F5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T10F5P
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 5 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: MS27484T10F5P) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4748 | Buy Now |
DISTI #
654-MS27484T10F5P
|
Mouser Electronics | Circular MIL Spec Connector Plug 5P SZ 10 PIN RoHS: Compliant | 0 |
|
$75.1400 / $85.5700 | Order Now |
DISTI #
28880988
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$63.1708 / $69.1870 | Buy Now |
DISTI #
MS27484T10F5P
|
PEI Genesis | JT 5C 5#20 PIN GRND PLUG Min Qty: 1 | 30 |
|
$69.2300 / $90.5300 | Buy Now |
Part Details for MS27484T10F5P
MS27484T10F5P CAD Models
MS27484T10F5P Part Data Attributes
|
MS27484T10F5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T10F5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |