There are no models available for this part yet.
Overview of MS27484T10B35P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T10B35P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27484T10B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MS27484T10B35P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$166.3246 | Buy Now | |
DISTI #
654-MS27484T10B35P
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 10 PLUG CBL MNT PIN RoHS: Not Compliant | 5 |
|
$189.9700 / $220.6800 | Buy Now | |
DISTI #
MS27484T10B35P
|
TTI | Circular MIL Spec Connector 13P SZ 10 PLUG CBL MNT PIN Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.7000 / $66.4700 | Buy Now | |
DISTI #
MS27484T10B35P
|
PEI Genesis | JT 13C 13#22D PIN GRND PLUG | 0 |
|
Buy Now |
CAD Models for MS27484T10B35P by Amphenol Corporation
Part Data Attributes for MS27484T10B35P by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Related Parts for MS27484T10B35P
-
MS27497T10B35SMilitary Circular Connectors
-
MS27488-22-2Military Connector Accessories
-
1-1734592-0Headers and Edge Type Connectors
-
3-350820-2Terminals and Terminal Blocks
-
C0402C222K4RACFixed Capacitors
-
RCA06034K75FKEAFixed Resistors
-
SF24Rectifier Diodes
-
TMS320F28377DZWTQMicrocontrollers
-
ADUM6402CRWZOther Analog ICs