Part Details for MS27476Y24N35CA by Glenair Inc
Overview of MS27476Y24N35CA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MS27476Y24N35CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1050
|
Newark | Connector |Glenair MS27476Y24N35CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,250.0900 / $4,837.8500 | Buy Now |
DISTI #
3937-MS27476Y24N35CA-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$7,777.1100 | Buy Now |
DISTI #
MS27476Y24N35CA
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 128 Position Pin Contact Box Mount - Bulk (Alt: MS27476Y24N35CA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,203.6014 / $5,375.3850 | Buy Now |
DISTI #
631-MS27476Y24N35CA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 0 |
|
$4,778.7500 | Order Now |
DISTI #
59670318
|
Verical | Conn Circular PIN 128 POS Solder ST Box Mount 128 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$3,622.9375 | Buy Now |
DISTI #
40057727
|
Verical | Conn Circular PIN 128 POS Solder ST Box Mount 128 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,715.8333 / $4,594.3462 | Buy Now |
DISTI #
MS27476Y24N35CA
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Receptacle 128 Position Pin Contact Box Mount - Bulk (Alt: MS27476Y24N35CA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,203.6014 / $5,375.3850 | Buy Now |
DISTI #
GLEMS27476Y24N35CA
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$2,555.7360 / $4,398.0425 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2 |
|
$3,276.5800 / $5,513.2200 | Buy Now |
DISTI #
MS27476Y24N35CA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,340.6120 / $5,269.7270 | Buy Now RFQ |
Part Details for MS27476Y24N35CA
MS27476Y24N35CA CAD Models
MS27476Y24N35CA Part Data Attributes:
|
MS27476Y24N35CA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y24N35CA
Glenair Inc
MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |