Part Details for MS27475Y24E19P by Glenair Inc
Overview of MS27475Y24E19P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27475Y24E19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1002
|
Newark | Connector |Glenair MS27475Y24E19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,066.9200 / $3,979.6000 | Buy Now |
DISTI #
3937-MS27475Y24E19P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$5,956.6600 | Buy Now |
DISTI #
MS27475Y24E19P
|
Avnet Americas | MIL-DTL-38999 Series II Connector Circular Receptacle 19 Position Pin Contact Wall Mount - Bulk (Alt: MS27475Y24E19P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-MS27475Y24E19P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$4,073.7200 | Order Now |
DISTI #
59669408
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Wall Mount 19 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$982.8205 / $3,059.9103 | Buy Now |
DISTI #
40057503
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Wall Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,059.9103 / $3,779.2949 | Buy Now |
DISTI #
GLEMS27475Y24E19P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$2,181.2520 / $3,617.8160 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 5 |
|
$2,796.4800 / $4,535.1500 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 2 |
|
$4,144.7500 / $6,973.9800 | Buy Now |
Part Details for MS27475Y24E19P
MS27475Y24E19P CAD Models
MS27475Y24E19P Part Data Attributes
|
MS27475Y24E19P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27475Y24E19P
Glenair Inc
MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |