Part Details for MS27475Y14N35P by Glenair Inc
Overview of MS27475Y14N35P by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27475Y14N35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0998
|
Newark | Connector |Glenair MS27475Y14N35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$726.9500 / $2,813.2800 | Buy Now |
DISTI #
3937-MS27475Y14N35P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$4,522.4000 | Buy Now |
DISTI #
MS27475Y14N35P
|
Avnet Americas | MIL-C-38999, SERIES II, CRIMP REAR RELEASE CONTACT - Bulk (Alt: MS27475Y14N35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$699.9088 / $3,125.8650 | Buy Now |
DISTI #
654-MS27475Y14N35P
|
Mouser Electronics | Circular MIL Spec Connector WALL MT HERM RECEPT PIN SLDR CUP RoHS: Compliant | 0 |
|
$3,032.3000 / $3,263.1300 | Order Now |
DISTI #
77976761
|
Verical | Conn Circular PIN 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,106.8000 | Buy Now |
DISTI #
71048800
|
Verical | Conn Circular PIN 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,160.8205 / $2,671.6795 | Buy Now |
DISTI #
MS27475Y14N35P
|
Avnet Americas | MIL-C-38999, SERIES II, CRIMP REAR RELEASE CONTACT - Bulk (Alt: MS27475Y14N35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$699.9088 / $3,125.8650 | Buy Now |
DISTI #
GLEMS27475Y14N35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$1,486.2000 / $2,557.5260 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector WALL MT HERM RECEPT PIN SLDR CUP Min Qty: 1 | 8 |
|
$1,905.3800 / $3,206.0200 | Buy Now |
DISTI #
MS27475Y14N35P
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$579.7100 / $2,312.8900 | Buy Now RFQ |
Part Details for MS27475Y14N35P
MS27475Y14N35P CAD Models
MS27475Y14N35P Part Data Attributes:
|
MS27475Y14N35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27475Y14N35P
Glenair Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |