Part Details for MS27475Y10N5PB by Glenair Inc
Results Overview of MS27475Y10N5PB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27475Y10N5PB Information
MS27475Y10N5PB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27475Y10N5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0990
|
Newark | Connector |Glenair MS27475Y10N5PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$410.1500 / $1,529.8600 | Buy Now |
DISTI #
MS27475Y10N5PB
|
Avnet Americas | MIL-C-38999, SERIES II, CRIMP REAR RELEASE CONTACT - Bulk (Alt: MS27475Y10N5PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$333.0110 / $1,416.5375 | Buy Now |
DISTI #
631-MS27475Y10N5PB
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$852.1500 | Order Now |
DISTI #
77973176
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$377.8205 / $1,176.2949 | Buy Now |
DISTI #
71045925
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,176.2949 / $1,452.8590 | Buy Now |
DISTI #
GLEMS27475Y10N5PB
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environm... more | 0 |
|
$838.5240 / $1,390.7823 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 5 |
|
$1,075.0300 / $1,743.4300 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 2 |
|
$1,593.3200 / $2,680.9500 | Buy Now |
Part Details for MS27475Y10N5PB
MS27475Y10N5PB CAD Models
MS27475Y10N5PB Part Data Attributes
|
MS27475Y10N5PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27475Y10N5PB
Glenair Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |