Part Details for MS27474E18F35SA by Amphenol Corporation
Overview of MS27474E18F35SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MS27474E18F35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27474E18F35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: MS27474E18F35SA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0000 / $409.5565 | Buy Now |
DISTI #
654-MS27474E18F35SA
|
Mouser Electronics | Circular MIL Spec Connector 66P 18 SIZE JAM NUT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$342.3000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$134.9946 / $140.4000 | Buy Now |
|
Quest Components | 4 |
|
$175.5000 | Buy Now | |
DISTI #
MS27474E18F35SA
|
TTI | Circular MIL Spec Connector 66P 18 SIZE JAM NUT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$86.0100 / $101.6100 | Buy Now |
Part Details for MS27474E18F35SA
MS27474E18F35SA CAD Models
MS27474E18F35SA Part Data Attributes:
|
MS27474E18F35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474E18F35SA
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |