Part Details for MS27474E14B5SC by Amphenol Aerospace
Results Overview of MS27474E14B5SC by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27474E14B5SC Information
MS27474E14B5SC by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27474E14B5SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36W9145
|
Newark | |Amphenol Aerospace MS27474E14B5SC RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5600 / $63.0600 | Buy Now |
DISTI #
3937-MS27474E14B5SC-1178-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$206.8000 / $783.5300 | Buy Now |
DISTI #
1178-MS27474E14B5SC-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.0914 | Buy Now |
DISTI #
AAOMS27474E14B5SC
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environm... more | Americas - 11 in Stock |
|
$63.9022 / $78.5683 | Buy Now |
DISTI #
AAOMS27474E14B5SC
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environm... more | 33 |
|
$63.9022 / $78.5683 | Buy Now |